Part Details for MDA24-36SX-W-II by ETA-USA
Overview of MDA24-36SX-W-II by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA24-36SX-W-II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-MDA24-36SX-W-II
|
Mouser Electronics | Desktop AC Adapters 24W 36V 0.67A INTERCHANGE AC CLIPS RoHS: Compliant | 31 |
|
$32.9800 / $39.7000 | Buy Now |