-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc-2b,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDA215PCBRPG1
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
MDA215PCBRPG1
Axon' Cable
D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc-2b,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Axon Cable | |
Body Breadth | 0.308 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MDA215PCBRPG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA215PCBRPG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-15PHW11B | D Microminiature Connector, | ITT Interconnect Solutions | MDA215PCBRPG1 vs MDM-15PHW11B |
MDM-15PH006K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDA215PCBRPG1 vs MDM-15PH006K-F222 |
MWDL-15PCBRT.250-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRT.250-513 |
MWDL-15PCBRM.190-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRM.190-513 |
MWDL-15PCBRR1.150-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRR1.150-513 |
MWDL-15PCBRR6.125-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRR6.125-513 |
MWDL-15PCBRM.250-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRM.250-513 |
MWDL-15PCBRT.150-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRT.150-513 |
MWDL-15PCBRR5M.125-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRR5M.125-513 |
MWDL-15PCBRPT.190-513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDA215PCBRPG1 vs MWDL-15PCBRPT.190-513 |