Part Details for MDA.T7.675.05006CN by LEMO connectors
Overview of MDA.T7.675.05006CN by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA.T7.675.05006CN
MDA.T7.675.05006CN CAD Models
MDA.T7.675.05006CN Part Data Attributes
|
MDA.T7.675.05006CN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
MDA.T7.675.05006CN
LEMO connectors
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Connector Side1 | FDZ PLUG | |
Connector Side2 | FAZ PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 12 A | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |