Part Details for MDA-V-3-2/10-R by Eaton Bussmann
Results Overview of MDA-V-3-2/10-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDA-V-3-2/10-R Information
MDA-V-3-2/10-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MDA-V-3-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4822
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDA-V-3-2/10-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $9.9600 | Buy Now |
DISTI #
283-MDA-V-3-2/10-R-ND
|
DigiKey | FUSE CERAMIC 3.2A 250VAC 3AB 3AG Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8425 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3.2A 250V Axial 6.35 X 31.75mm Ceramic Bulk RoHS: Compliant | 0 |
|
$5.3900 / $7.3300 | Buy Now |
DISTI #
000000000002494029
|
Sager | Cartridge Fuses 250VAC 3-2/10A Axial Lead Min Qty: 4 | 0 |
|
$5.8200 / $6.8400 | Buy Now |