Part Details for MDA-6-1/4-R by Eaton Corporation
Overview of MDA-6-1/4-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-6-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA-6-1-4-R
|
Avnet Americas | Fuse Miniature 6.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDA-6-1-4-R) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4188 / $3.6778 | Buy Now |
DISTI #
504-MDA-6-1-4-R
|
Mouser Electronics | Cartridge Fuses MDA 6-1/4A BUSS TD RoHS: Compliant | 53 |
|
$4.7700 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.3700 | Buy Now |
DISTI #
67545568
|
Verical | Fuse Cartridge Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1406 | Americas - 180 |
|
$4.2120 / $5.7200 | Buy Now |
DISTI #
MDA-6-1/4-R
|
TTI | Cartridge Fuses MDA 6-1/4A BUSS TD Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4600 / $3.9000 | Buy Now |
Part Details for MDA-6-1/4-R
MDA-6-1/4-R CAD Models
MDA-6-1/4-R Part Data Attributes
|
MDA-6-1/4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-6-1/4-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 32VDC, 200A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |