Part Details for MDA-3-2/10-R by Eaton Corporation
Results Overview of MDA-3-2/10-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDA-3-2/10-R Information
MDA-3-2/10-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MDA-3-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA-3-2-10-R
|
Avnet Americas | Fuse Miniature 3.2A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDA-3-2-10-R) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1339 / $3.3411 | Buy Now |
DISTI #
504-MDA-3-2-10-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 49 |
|
$4.2400 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk |
0 Bulk |
|
$3.3700 / $3.6300 | Buy Now |
DISTI #
MDA-3-2/10-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.3000 / $3.7200 | Buy Now |
Part Details for MDA-3-2/10-R
MDA-3-2/10-R CAD Models
MDA-3-2/10-R Part Data Attributes
|
MDA-3-2/10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-3-2/10-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 3.2A, 250VAC, 32VDC, 200A (IR), Inline/holder,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |