Part Details for MDA-12 by Cooper Industries
Overview of MDA-12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA-12
MDA-12 CAD Models
MDA-12 Part Data Attributes
|
MDA-12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MDA-12
Cooper Industries
Electric Fuse, Time Delay Blow, 12A, 250VAC, 250VDC, 750A (IR), Inline/holder, 3AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 113 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 750 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |