Part Details for MDA-12-R by Eaton Corporation
Overview of MDA-12-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K3893
|
Avnet Americas | Time Delay Ceramic Tube Fuse 250VAC - Bulk (Alt: 51K3893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDA-12-R
|
Avnet Americas | Fuse Miniature 12A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: MDA-12-R) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $3.7346 | Buy Now |
DISTI #
504-MDA-12-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 644 |
|
$3.7600 / $7.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now |
DISTI #
MDA-12-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4700 / $3.7600 | Buy Now |
Part Details for MDA-12-R
MDA-12-R CAD Models
MDA-12-R Part Data Attributes
|
MDA-12-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-12-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 12A, 250VAC, 32VDC, 750A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 750 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MDA-12-R
This table gives cross-reference parts and alternative options found for MDA-12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA-12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA-12 | Electric Fuse, Time Delay Blow, 12A, 250VAC, 750A (IR), Inline/holder, 3AB, | Eaton Corporation | MDA-12-R vs MDA-12 |
BK8/MDA-12-RB | Electric Fuse, Time Delay Blow, 12A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | MDA-12-R vs BK8/MDA-12-RB |
BK8/MDA-12-R | TIME DELAY BLOW ELECTRIC FUSE, 12A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | MDA-12-R vs BK8/MDA-12-R |
BK1/MDA-12-R | TIME DELAY BLOW ELECTRIC FUSE, 12A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | MDA-12-R vs BK1/MDA-12-R |
BK8/MDA-12B | TIME DELAY BLOW ELECTRIC FUSE, 12A, 250VAC, 750A (IR), INLINE/HOLDER | Eaton Bussmann | MDA-12-R vs BK8/MDA-12B |
BK1/MDA-12B | TIME DELAY BLOW ELECTRIC FUSE, 12A, 250VAC, 750A (IR), INLINE/HOLDER | Eaton Bussmann | MDA-12-R vs BK1/MDA-12B |
BK/MDA-12-R | TIME DELAY BLOW ELECTRIC FUSE, 12A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | MDA-12-R vs BK/MDA-12-R |
BK8/MDA-12B | Electric Fuse, Time Delay Blow, 12A, 250VAC, 750A (IR), Inline/holder, | Cooper Industries | MDA-12-R vs BK8/MDA-12B |