There are no models available for this part yet.
Overview of MDA-1-1/2 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDA-1-1/2 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDA-1-1-2
|
Avnet Americas | Fuse Miniature 1.5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDA-1-1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
67546004
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 50 |
|
$4.2120 / $5.4340 | Buy Now |
CAD Models for MDA-1-1/2 by Eaton Corporation
Part Data Attributes for MDA-1-1/2 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
27 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
1.5 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for MDA-1-1/2
This table gives cross-reference parts and alternative options found for MDA-1-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA-1-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK-MDA-1-1-2-R | FUSE CERAMIC 1.5A 250VAC 3AB 3AG | Eaton Corporation | MDA-1-1/2 vs BK-MDA-1-1-2-R |