Part Details for MDA-1/2 by Apex Tool Group LLC
Overview of MDA-1/2 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 2 |
|
$2.0790 / $2.7720 | Buy Now |