There are no models available for this part yet.
Overview of MD9M5R4N00 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD9M5R4N00 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-MD9M5R4N00
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$25.6200 / $34.5900 | Order Now | |
DISTI #
POSMD9M5R4N00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMD9M5R4N00
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for MD9M5R4N00 by Amphenol Positronic
Part Data Attributes for MD9M5R4N00 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.395 inch
|
Body Length
|
1.204 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.16 inch
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MD9M5R4N00
This table gives cross-reference parts and alternative options found for MD9M5R4N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M5R4N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M5R4N0X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | MD9M5R4N00 vs MD9M5R4N0X |
MD9M5R4N0Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | MD9M5R4N00 vs MD9M5R4N0Z |
MD9M5R4N0X/AA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R4N00 vs MD9M5R4N0X/AA |