Part Details for MD90S18 by Voltage Multipliers Inc
Overview of MD90S18 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MD90S18
MD90S18 CAD Models
MD90S18 Part Data Attributes:
|
MD90S18
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
MD90S18
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 1A, Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MD90S18
This table gives cross-reference parts and alternative options found for MD90S18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD90S18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD040SE30B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DIE-2 | Sensitron Semiconductors | MD90S18 vs SD040SE30B |
MA701H | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Panasonic Electronic Components | MD90S18 vs MA701H |
SHD137711 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED, SHD-23, 3 PIN | Sensitron Semiconductors | MD90S18 vs SHD137711 |
SD040SH100A00D | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | MD90S18 vs SD040SH100A00D |
MD4248 | Rectifier Diode, 1 Element, 1A, Silicon | Microsemi Corporation | MD90S18 vs MD4248 |
1C4948 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | MD90S18 vs 1C4948 |
SHD137712 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED, SHD-23, 3 PIN | Sensitron Semiconductors | MD90S18 vs SHD137712 |
1C4247 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | MD90S18 vs 1C4247 |
MA701AH | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Panasonic Electronic Components | MD90S18 vs MA701AH |
MD4948 | Rectifier Diode, 1 Element, 1A, Silicon | Microsemi Corporation | MD90S18 vs MD4948 |