Part Details for MD8IC925GNR1 by NXP Semiconductors
Results Overview of MD8IC925GNR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD8IC925GNR1 Information
MD8IC925GNR1 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MD8IC925GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1220
|
Newark | Single W-Cdma Rf Ldmos Wideband Integrated Power Amplifier, 728-960 Mhz, 2.5 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp MD8IC925GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.3900 / $30.9000 | Buy Now |
DISTI #
MD8IC925GNR1-ND
|
DigiKey | IC AMP W-CDMA 728-960MHZ TO270 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.7188 | Buy Now |
DISTI #
841-MD8IC925GNR1
|
Mouser Electronics | RF Amplifier HV8IC 960MHZ TO270WB14G RoHS: Compliant | 0 |
|
$33.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$30.7600 | Buy Now |
DISTI #
MD8IC925GNR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$34.6300 | Buy Now |
DISTI #
MD8IC925GNR1
|
Avnet Silica | RF Amp Chip Dual Power Amplifier 960MHz 714-Pin TO-270WBG T/R (Alt: MD8IC925GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MD8IC925GNR1
|
EBV Elektronik | RF Amp Chip Dual Power Amplifier 960MHz 714-Pin TO-270WBG T/R (Alt: MD8IC925GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MD8IC925GNR1
MD8IC925GNR1 CAD Models
MD8IC925GNR1 Part Data Attributes
|
MD8IC925GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MD8IC925GNR1
NXP Semiconductors
RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLNG,.67"H.SPACE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.67"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Tin (Sn) |