Part Details for MD88FJR by L-com Inc
Overview of MD88FJR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MD88FJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0668
|
Newark | Adpt Md8F/Leads Blkhd R Mnt Rohs Compliant: Yes |L-Com MD88FJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 873 |
|
$19.7900 | Buy Now |
DISTI #
5073-MD88FJR-ND
|
DigiKey | ADPT MD8F/LEADS BLKHD R MNT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2030 / $25.4600 | Buy Now |
DISTI #
73604558
|
RS | Mini DIN 8 Bulkhead Jack / LeadsRear Mount- | L-com MD88FJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 | RFQ |
|
Onlinecomponents.com | ADPT MD8F/LEADS BLKHD R MNT | 0 |
|
$17.3700 / $22.9900 | Buy Now |
DISTI #
77743045
|
Verical | Mini DIN 8 Bulkhead Jack / Leads, Rear Mount Min Qty: 5 Package Multiple: 1 | Americas - 873 |
|
$9.8950 / $19.7900 | Buy Now |
DISTI #
MD88FJR
|
L-com US | These exclusive adapters offer a unique design suitable for panel mounting DIN and Mini DIN adapters. 26 AWG, 8 inch leads give the user the option to hardwire or terminate with their connector of choice. The D-flat design prevents mounted adapters from spinning and can be used with virtually any panel thickness. Connector styles available are Mini DIN 4, 6 & 8 (S-video, PS/2 & Macintosh). All stock ships same day. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 873 |
|
$9.9000 / $19.7900 | Buy Now |
Part Details for MD88FJR
MD88FJR CAD Models
MD88FJR Part Data Attributes:
|
MD88FJR
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
MD88FJR
L-com Inc
ADPT, MD8F/LEADS BLKHD R MNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 0.9 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |