Part Details for MD8749H by Intel Corporation
Overview of MD8749H by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD8749H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD8749H-ND
|
DigiKey | RISC MCU, CMOS Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$168.2800 | Buy Now |
DISTI #
MD8749H
|
Avnet Americas | - Rail/Tube (Alt: MD8749H) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 344 Partner Stock |
|
RFQ | |
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 8048 CPU, 11MHZ, MOS, CDIP40 | 4 |
|
$97.5000 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$144.4100 / $169.9000 | Buy Now |
Part Details for MD8749H
MD8749H CAD Models
MD8749H Part Data Attributes
|
MD8749H
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MD8749H
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8048 CPU, 11MHz, MOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | UVPROM | |
Speed | 11 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MD8749H
This table gives cross-reference parts and alternative options found for MD8749H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD8749H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD8749H | RISC Microcontroller, CMOS | Rochester Electronics LLC | MD8749H vs MD8749H |