MD82C84A/B
Description: Processor Specific Clock Generator, 24MHz, CMOS, CDIP18

Overview of MD82C84A/B by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD82C84A/B Renesas Electronics Corporation CMOS Clock Generator Driver

Price & Stock for MD82C84A/B by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP 5
  • 1 $150.0000
  • 3 $142.5000
  • 5 $135.0000
$135.0000 / $150.0000 Buy Now
Quest Components CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP 2
  • 1 $162.3450
  • 3 $154.2278
$154.2278 / $162.3450 Buy Now
Quest Components CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP 1
  • 1 $97.5000
$97.5000 Buy Now
Quest Components CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP 1
  • 1 $150.0000
$150.0000 Buy Now

CAD Models for MD82C84A/B by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD82C84A/B by Harris Semiconductor

MD82C84A/B
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-GDIP-T18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Clock Frequency-Max
24 MHz
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Primary Clock/Crystal Frequency-Nom
24 MHz
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. MD82C84A/B
    Harris Semiconductor
    Processor Specific Clock Generator, 24MHz, CMOS, CDIP18
    VS

Related Parts for MD82C84A/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD82C84A/B by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD82C84A/B by Harris Semiconductor

Select Manufacturer
Which Manufacturer of MD82C84A/B would you like to use for your alert(s)?
  • Please alert me when MD82C84A/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD82C84A/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD82C84A/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD82C84A/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD82C84A/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD82C84A/B by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: