There are no models available for this part yet.
Overview of MD80C86 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C86-2/883 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor | |
MD80C86-2/B | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor |
Price & Stock for MD80C86 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 412 |
|
RFQ | ||||
Quest Components | 4 |
|
$591.3997 / $608.7939 | Buy Now |
CAD Models for MD80C86 by Harris Semiconductor
Part Data Attributes for MD80C86 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP40,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
20
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
5 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Low Power Mode
|
YES
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Speed
|
5 MHz
|
Supply Current-Max
|
50.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MD80C86
This table gives cross-reference parts and alternative options found for MD80C86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD80C86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6512AC | Microprocessor, 8-Bit, 2MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | MD80C86 vs R6512AC |
Z8002A/BQC | Microprocessor, 16-Bit, 6MHz, NMOS, CDIP40, CERAMIC, DIP-40 | AMD | MD80C86 vs Z8002A/BQC |
G65SC112AP-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MD80C86 vs G65SC112AP-2 |
F9445-20DC | Microprocessor, 16-Bit, 20MHz, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | MD80C86 vs F9445-20DC |
G65SC2DS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | MD80C86 vs G65SC2DS-2 |
G65SC102APW-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MD80C86 vs G65SC102APW-4 |
AM8085ACC | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MD80C86 vs AM8085ACC |
G65SC102D-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | MD80C86 vs G65SC102D-3 |
M38510/53001BQA | Microprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | MD80C86 vs M38510/53001BQA |
Z84C0020PEC | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | MD80C86 vs Z84C0020PEC |
Related Parts for MD80C86
-
LD8748HMicrocontrollers
-
QD8086Microprocessors
-
LM2678S-ADJSwitching Regulator or Controllers
-
IRFP264Power Field-Effect Transistors
-
ADS1248IPWRAnalog to Digital Converters
-
XC6SLX4-2TQG144CField Programmable Gate Arrays
-
R1Z-0512Power Supply Modules
-
FEPB16JTRectifier Diodes
-
LC4032V-5TN44CProgrammable Logic Devices