Part Details for MD8087/R by Rochester Electronics LLC
Overview of MD8087/R by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8087-2/R | Rochester Electronics LLC | Replacement for Intel part number MD8087-2. Buy from authorized manufacturer Rochester Electronics. | |
MD8087-2 | Rochester Electronics LLC | 8087 - Math Coprocessor, CMOS | |
MD8087/R | Rochester Electronics LLC | Math Coprocessor, CMOS |
Price & Stock for MD8087/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD8087/R-ND
|
DigiKey | MATH COPROCESSOR, CMOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$608.9200 | Buy Now |
DISTI #
MD8087/R
|
Avnet Americas | MATH PROCESSOR, MOS, CDIP40 - Rail/Tube (Alt: MD8087/R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 8087 - Math Coprocessor, CMOS RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1 |
|
$522.5600 / $614.7800 | Buy Now |
Part Details for MD8087/R
MD8087/R CAD Models
MD8087/R Part Data Attributes
|
MD8087/R
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MD8087/R
Rochester Electronics LLC
Math Coprocessor, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 8088; 80186; 80188 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |