Part Details for MD7IC2755GNR1 by Freescale Semiconductor
Overview of MD7IC2755GNR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD7IC2755GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD7IC2755GNR1-ND
|
DigiKey | IC AMP WIMAX 2.5GHZ-2.7GHZ TO270 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$105.2400 | Buy Now |
|
Rochester Electronics | MD7IC2755GN - WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 10W Avg., 28 V. RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 418 |
|
$90.3100 / $106.2500 | Buy Now |
Part Details for MD7IC2755GNR1
MD7IC2755GNR1 CAD Models
MD7IC2755GNR1 Part Data Attributes
|
MD7IC2755GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD7IC2755GNR1
Freescale Semiconductor
WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 10 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.67"H.SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.67"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MD7IC2755GNR1
This table gives cross-reference parts and alternative options found for MD7IC2755GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD7IC2755GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW7IC2750NBR1 | WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 8 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC2750NBR1 |
MW7IC2020NT1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 2.4 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC2020NT1 |
MD7IC2050GNR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1880-2100 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MD7IC2050GNR1 |
MD7IC2755NR1 | WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MD7IC2755NR1 |
MW7IC2725GNR1 | WiMAX RF LDMOS Wideband Integrated Power Amplifier, 2500-2700 MHz, 4 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC2725GNR1 |
MD7IC2050NBR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1880-2100 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MD7IC2050NBR1 |
MW7IC2240NBR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 4 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC2240NBR1 |
MW7IC930GNR1 | 920MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC930GNR1 |
MW7IC930NR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 728-768 MHz, 920-960 MHz, 3.2 W, 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC930NR1 |
MW7IC2240GNR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 4 W Avg., 28 V | Freescale Semiconductor | MD7IC2755GNR1 vs MW7IC2240GNR1 |