Part Details for MD7IC2251GNR1 by Freescale Semiconductor
Overview of MD7IC2251GNR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MD7IC2251GNR1
MD7IC2251GNR1 CAD Models
MD7IC2251GNR1 Part Data Attributes:
|
MD7IC2251GNR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD7IC2251GNR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 12 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |