Part Details for MD66FF by L-com Inc
Results Overview of MD66FF by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD66FF Information
MD66FF by L-com Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD66FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7715
|
Newark | Adapter, Mini Din Receptacle To Mini Din Receptacle, Audio Video Connector A:Mini Din Receptacle, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$18.1800 | Buy Now |
DISTI #
5073-MD66FF-ND
|
DigiKey | ADPT MINI-DIN 6 F/F BULKHEAD Min Qty: 1 Lead time: 19 Weeks Container: Bag |
4 In Stock |
|
$12.1377 / $18.8200 | Buy Now |
DISTI #
70126123
|
RS | Feed-Thru Adapter Mini DIN 6, Female/Female, Nickel Plated, Shielded | L-com MD66FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 284 |
|
$7.8100 | Buy Now |
|
Onlinecomponents.com | ADPT MINI-DIN 6 F/F BULKHEAD RoHS: Compliant | 0 |
|
$12.3100 / $16.1600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | MD66FF | 4 |
|
$13.7609 / $18.3478 | Buy Now |
|
Quest Components | MD66FF | 1 |
|
$17.0000 | Buy Now |
DISTI #
MD66FF
|
L-com US | These exclusive adapters offer a unique design suitable for panel mounting DIN and Mini DIN adapters... more Min Qty: 1 Package Multiple: 1 | 5730 |
|
$7.1000 / $14.1900 | Buy Now |
|
Vyrian | Connectors | 1518 |
|
RFQ |
Part Details for MD66FF
MD66FF CAD Models
MD66FF Part Data Attributes
|
MD66FF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
MD66FF
L-com Inc
Circular Connector Adapter, 6 Contact(s), Female-Female, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |
Alternate Parts for MD66FF
This table gives cross-reference parts and alternative options found for MD66FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD66FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD66FF | Infinite Electronics | Check for Price | Circular Connector Adapter, 6 Contact(s), Female-Female, ROHS COMPLIANT | MD66FF vs MD66FF |