Part Details for MD59-0043 by MACOM
Overview of MD59-0043 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for MD59-0043
MD59-0043 CAD Models
MD59-0043 Part Data Attributes
|
MD59-0043
MACOM
Buy Now
Datasheet
|
Compare Parts:
MD59-0043
MACOM
RF and Baseband Circuit, PQCC20, 4 MM, PLASTIC, MLF-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | DFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MD59-0043
This table gives cross-reference parts and alternative options found for MD59-0043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD59-0043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD59-0043 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC20, 4 MM, PLASTIC, MLF-20 | TE Connectivity | MD59-0043 vs MD59-0043 |