Part Details for MD54-0006 by MACOM
Overview of MD54-0006 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD54-0006
MD54-0006 CAD Models
MD54-0006 Part Data Attributes:
|
MD54-0006
MACOM
Buy Now
Datasheet
|
Compare Parts:
MD54-0006
MACOM
Double Balanced Mixer, 1400MHz Min, 2100MHz Max, 9dB Conversion Loss-Max, GAAS, PLASTIC, MO-178AA, SOT-25, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for MD54-0006
This table gives cross-reference parts and alternative options found for MD54-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD54-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD54-0006TR | 1400MHz - 2100MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX, ULTRA MINIATURE, PLASTIC, MO-178AA, SOT-25, 5 PIN | TE Connectivity | MD54-0006 vs MD54-0006TR |
MAMXSS0013 | Double Balanced Mixer, 1400MHz Min, 2100MHz Max, 9dB Conversion Loss-Max, GAAS, MO-178AA, SOT-25, 5 PIN | MACOM | MD54-0006 vs MAMXSS0013 |