Part Details for MD50M3S0TS-1374.16 by Amphenol Positronic
Overview of MD50M3S0TS-1374.16 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-3.7-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LT1374CS8#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374HVIR#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for MD50M3S0TS-1374.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSMD50M3S0TS-1374.16
|
Heilind Electronics | Americas - 0 in Stock |
|
$74.7863 / $171.0611 | Buy Now | |
DISTI #
MD50M3S0TS-1374.16
|
TTI | D-Sub Standard Connectors Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSMD50M3S0TS-1374.16
|
Interstate Connecting Components | 0 |
|
$74.7863 / $171.0611 | Buy Now |