There are no models available for this part yet.
Overview of MD50F5R8NV30/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MD50F5R8NV30/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ0284
|
Newark | Md50F5R8Nv30/Aa |Positronic MD50F5R8NV30/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9700 / $181.3500 | Buy Now | |
DISTI #
3937-MD50F5R8NV30/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$96.0909 / $250.5500 | Buy Now | |
DISTI #
276-MD50F5R8NV30/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell RoHS Boardlock Lock Lever RoHS: Compliant | 0 |
|
$70.4300 / $77.1200 | Order Now | |
DISTI #
POSMD50F5R8NV30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMD50F5R8NV30/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |