Part Details for MD5024 by Spectrum Microwave
Overview of MD5024 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for MD5024
MD5024 CAD Models
MD5024 Part Data Attributes
|
MD5024
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MD5024
Spectrum Microwave
Programmable Timer, 1 Timer(s), CMOS, 40 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-609 Code | e0 | |
Number of Bits | 24 | |
Number of Timers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |