There are no models available for this part yet.
Overview of MD5001 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MD5001 by Won-Top Electronics Co Ltd
Part Data Attributes for MD5001 by Won-Top Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
O-XUPF-P1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XUPF-P1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
50 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for MD5001
This table gives cross-reference parts and alternative options found for MD5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFS5001GR | Rectifier Diode, | Won-Top Electronics Co Ltd | MD5001 vs PFS5001GR |
MD5001-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD5001 vs MD5001-LF |
MD5001R-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | MD5001 vs MD5001R-LF |
HD5001R-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MD5001 vs HD5001R-LF |
BD5001GR | Rectifier Diode, | Won-Top Electronics Co Ltd | MD5001 vs BD5001GR |
PF5001R | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, DO-21, HERMETIC SEAL PACKAGE-1 | Sensitron Semiconductors | MD5001 vs PF5001R |
MD5001GR | Rectifier Diode, | Won-Top Electronics Co Ltd | MD5001 vs MD5001GR |