Part Details for MD37M5R70V5Z/AA by Amphenol Positronic
Overview of MD37M5R70V5Z/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD37M5R70V5Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MD37M5R70V5Z/AA
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$62.4100 / $77.4400 | Order Now |
DISTI #
POSMD37M5R70V5Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD37M5R70V5Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD37M5R70V5Z/AA
MD37M5R70V5Z/AA CAD Models
MD37M5R70V5Z/AA Part Data Attributes
|
MD37M5R70V5Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD37M5R70V5Z/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e4 |
Alternate Parts for MD37M5R70V5Z/AA
This table gives cross-reference parts and alternative options found for MD37M5R70V5Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD37M5R70V5Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD37M5R70V5X | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD37M5R70V5Z/AA vs MD37M5R70V5X |
MD37M5R70V5X/AA | D Subminiature Connector | Amphenol Positronic | MD37M5R70V5Z/AA vs MD37M5R70V5X/AA |
MD37M5R70V50/AA | D Subminiature Connector | Amphenol Positronic | MD37M5R70V5Z/AA vs MD37M5R70V50/AA |
MD37M5R70V50 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD37M5R70V5Z/AA vs MD37M5R70V50 |