Part Details for MD3670M02006111 by Amphenol Corporation
Results Overview of MD3670M02006111 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD3670M02006111 Information
MD3670M02006111 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD3670M02006111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD3670M02006111
|
Avnet Americas | Card Edge Connector, Dual Side, 0.8 mm, 67 Contacts, Surface Mount, Right Angle, Solder - Tape and R... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.9424 / $6.2395 | Buy Now |
DISTI #
523-MD3670M02006111
|
Mouser Electronics | Standard Card Edge Connectors NGSFF/NF1 050mm Surface Mount Right Angle 67 pins RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
DISTI #
MD3670M02006111
|
Avnet Abacus | Card Edge Connector Dual Side 08 mm 67 Contacts Surface Mount Right Angle Solder (Alt: MD3670M020061... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |