There are no models available for this part yet.
Overview of MD25F5R7N0X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MD25F5R7N0X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ0115
|
Newark | Md25F5R7N0X |Positronic MD25F5R7N0X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7400 / $103.5000 | Buy Now | |
DISTI #
3937-MD25F5R7N0X-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
276-MD25F5R7N0X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Right Angle Tin Shell Boardlock RoHS: Not Compliant | 0 |
|
$52.6200 / $59.9300 | Order Now | |
DISTI #
POSMD25F5R7N0X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMD25F5R7N0X
|
Interstate Connecting Components | 0 |
|
Buy Now |