Part Details for MD2219A by Freescale Semiconductor
Results Overview of MD2219A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD2219A Information
MD2219A by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MD2219A
MD2219A CAD Models
MD2219A Part Data Attributes
|
MD2219A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD2219A
Freescale Semiconductor
TRANSISTOR,BJT,PAIR,NPN,40V V(BR)CEO,500MA I(C),TO-99
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 75 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |