MD2114AL-3
Description: Standard SRAM, 1KX4, 150ns, MOS, CDIP18, HERMATICALLY SEALED, DIP-18

Overview of MD2114AL-3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MD2114AL-3/B Rochester Electronics LLC Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics.

CAD Models for MD2114AL-3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD2114AL-3 by Rochester Electronics LLC

MD2114AL-3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
HERMATICALLY SEALED, DIP-18
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
150 ns
JESD-30 Code
R-CDIP-T18
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MD2114AL-3
    Rochester Electronics LLC
    Standard SRAM, 1KX4, 150ns, MOS, CDIP18, HERMATICALLY SEALED, DIP-18
    VS

Alternate Parts for MD2114AL-3

This table gives cross-reference parts and alternative options found for MD2114AL-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2114AL-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/28902BVA Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 Cypress Semiconductor MD2114AL-3 vs M38510/28902BVA
P4C147-10PC Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C147-10PC
P4C149-55PM Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C149-55PM
P4C147-35FMB Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C147-35FMB
P4C167L-15PI Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C167L-15PI
P4C148-35LC Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C148-35LC
5962-8751305VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 Pyramid Semiconductor Corporation MD2114AL-3 vs 5962-8751305VA
P4C149-15PC Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C149-15PC
CY21L48-55PC Standard SRAM, 1KX4, 55ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor MD2114AL-3 vs CY21L48-55PC
P4C147-20PI Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation MD2114AL-3 vs P4C147-20PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD2114AL-3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD2114AL-3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MD2114AL-3 would you like to use for your alert(s)?
  • Please alert me when MD2114AL-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD2114AL-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD2114AL-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD2114AL-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD2114AL-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD2114AL-3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: