Part Details for MD200C08D2-BP by Micro Commercial Components
Results Overview of MD200C08D2-BP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD200C08D2-BP Information
MD200C08D2-BP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MD200C08D2-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MD200C08D2-BPTR-ND
|
DigiKey | DIODE MODULE GP 800V 200A D2 Min Qty: 8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.5306 / $48.0363 | Buy Now |
DISTI #
833-MD200C08D2-BP
|
Mouser Electronics | Discrete Semiconductor Modules RoHS: Compliant | 0 |
|
$47.5300 / $63.3700 | Order Now |
Part Details for MD200C08D2-BP
MD200C08D2-BP CAD Models
MD200C08D2-BP Part Data Attributes
|
MD200C08D2-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MD200C08D2-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 200A, 800V V(RRM), Silicon, MODULE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 6800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 9000 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |