Part Details for MD2-40ST by CUI Inc
Overview of MD2-40ST by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MD2-40ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6400
|
Newark | Mini-Din Slim 4P Jack Rt Through Hole Full Shield |Cui MD2-40ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.4400 | Buy Now |
|
Quest Components | CIRCULAR DIN CONNECTOR, 4 CONTACT(S), FEMALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 2 |
|
$4.8900 / $7.3350 | Buy Now |
Part Details for MD2-40ST
MD2-40ST CAD Models
MD2-40ST Part Data Attributes:
|
MD2-40ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD2-40ST
CUI Inc
Mini DIN Receptacle, Slim Type, Right-Angle PCB Mount Full Shield 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.433 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 7.5616 N |