Part Details for MD1730-V/M2 by Microchip Technology Inc
Results Overview of MD1730-V/M2 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1730-V/M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6211
|
Newark | 8-Ch 5-Lev Tx W/Beamformer, Delay, & Waveform Memory 36 Sqfn 6X6X1.0Mm Tray Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 | Buy Now |
DISTI #
MD1730-V/M2-ND
|
DigiKey | IC ULTRASOUND IMAGING 36VQFN Min Qty: 490 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
MD1730-V/M2
|
Avnet Americas | 8-CH 5-LEV TX W/BEAMFORMER DELAY & WAVEFORM MEMORY - Trays (Alt: MD1730-V/M2) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.3444 / $6.1562 | Buy Now |
DISTI #
579-MD1730-V/M2
|
Mouser Electronics | RF Transmitter 8-Ch 5-Lev Tx w/Beamformer Delay RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
V99:2348_16646861
|
Arrow Electronics | RF Transmitter 5V 36-Pin SQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1708 | Americas - 234 |
|
$1.1037 / $5.8008 | Buy Now |
DISTI #
MD1730-V/M2
|
Microchip Technology Inc | 8-channel low phase noise CW transmit with digital phase delay for CW beamform, SQFN, Projected EOL:... more RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray |
2450 Alternates Available COO: Taiwan |
|
$4.6400 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RF Transmitter 5V 36-Pin SQFN EP Tray RoHS: Compliant | 0 |
|
$4.7200 / $9.8700 | Buy Now |
DISTI #
25899587
|
Verical | RF Transmitter 5V 36-Pin SQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1708 | Americas - 234 |
|
$1.1037 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ |
Part Details for MD1730-V/M2
MD1730-V/M2 CAD Models
MD1730-V/M2 Part Data Attributes
|
MD1730-V/M2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1730-V/M2
Microchip Technology Inc
Consumer Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2016-11-10 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRED 2.5V, 10V SUPPLY NOM | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.75 V | |
Supply Voltage-Min (Vsup) | 5.25 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MD1730-V/M2
This table gives cross-reference parts and alternative options found for MD1730-V/M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1730-V/M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD1730T-V/M2 | Microchip Technology Inc | $4.6700 | Consumer Circuit | MD1730-V/M2 vs MD1730T-V/M2 |