Part Details for MD16130S-BM2MM by Littelfuse Inc
Overview of MD16130S-BM2MM by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MD16130S-BM2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2542
|
Newark | Diode Module, Dual Series, 130A, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:130A, Forward Voltage Max:1.5V, Diode Module Configuration:Dual Series, Diode Case Style:Module, No. Of Pins:3Pins |Littelfuse MD16130S-BM2MM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE MODULE 130A 1600V CASE S3 | 0 |
|
$82.8048 / $88.6011 | RFQ |
Part Details for MD16130S-BM2MM
MD16130S-BM2MM CAD Models
MD16130S-BM2MM Part Data Attributes:
|
MD16130S-BM2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MD16130S-BM2MM
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 130A, 1600V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 3800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 130 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 625 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |