Part Details for MD15M3S6000 by Amphenol Positronic
Overview of MD15M3S6000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15M3S6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7480
|
Newark | Md15M3S6000 |Positronic MD15M3S6000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $26.3800 | Buy Now |
DISTI #
3937-MD15M3S6000-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$15.8909 / $40.9300 | Buy Now |
DISTI #
276-MD15M3S6000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Straight Zinc Shell RoHS: Not Compliant | 0 |
|
$18.1100 / $20.5000 | Order Now |
DISTI #
POSMD15M3S6000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD15M3S6000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD15M3S6000
MD15M3S6000 CAD Models
MD15M3S6000 Part Data Attributes
|
MD15M3S6000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD15M3S6000
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD15M3S6000
This table gives cross-reference parts and alternative options found for MD15M3S6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD15M3S6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD15M3S6000/AA | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M3S6000 vs MD15M3S6000/AA |
MD15M3S600X/AA | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M3S6000 vs MD15M3S600X/AA |
MD15M3S600Z/AA | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M3S6000 vs MD15M3S600Z/AA |
MD15M3S600Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD15M3S6000 vs MD15M3S600Z |