Part Details for MD15F3000X/AA-14 by Amphenol Positronic
Overview of MD15F3000X/AA-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15F3000X/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0050
|
Newark | Md15F3000X/Aa-14 |Positronic MD15F3000X/AA-14 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5100 / $69.0200 | Buy Now |
DISTI #
3937-MD15F3000X/AA-14-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-MD15F3000X/AA-14
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 15P Solder Tail Straight Tin Shell RoHS RoHS: Compliant | 0 |
|
$27.6000 / $31.2300 | Order Now |
DISTI #
POSMD15F3000X/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD15F3000X/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now |