Part Details for MD1516C2-R by Stanley Electric Co
Overview of MD1516C2-R by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MD1516C2-R
MD1516C2-R CAD Models
MD1516C2-R Part Data Attributes
|
MD1516C2-R
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MD1516C2-R
Stanley Electric Co
16 X 16 Dot Matrix LED Display, Red, 39.15mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 39.15 mm | |
Horizontal Pixel Count | 16 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Overall Depth | 4 mm | |
Overall Height | 40 mm | |
Overall Length | 40 mm | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 37 mm |