Part Details for MD115 by AC Connectors
Overview of MD115 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-MD115TB-ND
|
DigiKey | 10ft 10A 125V Hospital Grade Pow Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
500 In Stock |
|
$9.2700 / $13.2500 | Buy Now |