Part Details for MD10AC13-072 by AC Connectors
Overview of MD10AC13-072 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD10AC13-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-MD10AC13-072TB-ND
|
DigiKey | 6ft 10A Medical Grade Cord C15 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$8.6600 / $10.1900 | Buy Now |