Part Details for MD1-25PH005 by ITT Interconnect Solutions
Overview of MD1-25PH005 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-25PH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4308
|
Newark | Micros |Itt Cannon MD1-25PH005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6300 / $141.8700 | Buy Now |
DISTI #
MD1-25PH005-ND
|
DigiKey | CABLE ASSY D TO MIC D 25P 762MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.0130 | Buy Now |
DISTI #
MD1-25PH005
|
Avnet Americas | - Bulk (Alt: MD1-25PH005) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MD1-25PH005
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$139.4200 / $150.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.4600 / $158.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.4600 / $158.6800 | Buy Now |
Part Details for MD1-25PH005
MD1-25PH005 CAD Models
MD1-25PH005 Part Data Attributes
|
MD1-25PH005
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MD1-25PH005
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.912 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MD1-25PH005
This table gives cross-reference parts and alternative options found for MD1-25PH005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1-25PH005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV1-25PL39 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PL39 |
MDV1-25PL61 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PL61 |
MD1-25PL7 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MD1-25PL7 |
MDV1-25PH010 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PH010 |
MDV1-25PH006 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PH006 |
MDV1-25PH009 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PH009 |
MD1-25PH011 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MD1-25PH011 |
MDV1-25PH028 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PH028 |
MDV1-25PH016 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MDV1-25PH016 |
MD1-25PH004 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-25PH005 vs MD1-25PH004 |