Part Details for MD1-15PH005 by ITT Interconnect Solutions
Overview of MD1-15PH005 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD1-15PH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4267
|
Newark | Micros |Itt Cannon MD1-15PH005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.3500 / $104.2600 | Buy Now |
DISTI #
MD1-15PH005-ND
|
DigiKey | CABLE ASSY D TO MIC D 15P 762MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.7750 | Buy Now |
DISTI #
MD1-15PH005
|
Avnet Americas | Cable Assembly RG178/U 0.762m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MD1-15PH005) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MD1-15PH005
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$93.6500 / $100.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.2700 / $106.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.2700 / $106.6000 | Buy Now |
Part Details for MD1-15PH005
MD1-15PH005 CAD Models
MD1-15PH005 Part Data Attributes
|
MD1-15PH005
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MD1-15PH005
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.215 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.662 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MD1-15PH005
This table gives cross-reference parts and alternative options found for MD1-15PH005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1-15PH005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1-15PH013 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug, | ITT Interconnect Solutions | MD1-15PH005 vs MD1-15PH013 |
MD1-15PH019 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MD1-15PH019 |
MD1-15PH006 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug, | ITT Interconnect Solutions | MD1-15PH005 vs MD1-15PH006 |
MDV1-15PL7 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MDV1-15PL7 |
MD1-15PH017 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MD1-15PH017 |
MDV1-15PH002 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MDV1-15PH002 |
MDV1-15PL58 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MDV1-15PL58 |
MDV1-15PH041 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MDV1-15PH041 |
MDV1-15PH029 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug | ITT Interconnect Solutions | MD1-15PH005 vs MDV1-15PH029 |
MD1-15PL61 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Plug, | ITT Interconnect Solutions | MD1-15PH005 vs MD1-15PL61 |