MD0993
RFHIC
Description: RF/Microwave Mixer, GAAS

Overview of MD0993 by RFHIC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MD0993 by RFHIC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD0993 by RFHIC

MD0993
RFHIC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFHIC CORP
Package Description
LCC12,.4X.6,146/98
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.4X.6,146/98
Power Supplies
5 V
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. MD0993
    RFHIC
    RF/Microwave Mixer, GAAS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD0993 by RFHIC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD0993 by RFHIC

Select Manufacturer
Which Manufacturer of MD0993 would you like to use for your alert(s)?
  • Please alert me when MD0993 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD0993 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD0993 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD0993 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD0993.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD0993 by RFHIC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: