There are no models available for this part yet.
Overview of MD025C184KAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD025C184KAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W8446
|
Newark | Dip Std Alpha/Bulk Rohs Compliant: Yes |Kyocera Avx MD025C184KAB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.6000 | Buy Now | |
DISTI #
MD025C184KAB-ND
|
DigiKey | CAP CER 0.18UF 50V X7R 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0393 | Buy Now | |
DISTI #
MD025C184KAB
|
Avnet Americas | Cap Ceramic 0.18uF 50V 10% Radial Slide Pack - Bulk (Alt: MD025C184KAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1669 | Buy Now | |
DISTI #
581-MD025C184KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.18 uF X7R 1 0 % 8.25 mm RoHS: Not Compliant | 0 |
|
$3.3200 / $3.5800 | Order Now |
CAD Models for MD025C184KAB by Kyocera AVX Components
Part Data Attributes for MD025C184KAB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|