Part Details for MD015E223MAB by Kyocera AVX Components
Overview of MD015E223MAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015E223MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3272
|
Newark | Capacitor Ceramic 0.022Uf, 50V, Z5U, 20%, Dip, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015E223MAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.5300 | Buy Now |
DISTI #
MD015E223MAB-ND
|
DigiKey | CAP CER 0.022UF 50V Z5U 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4695 | Buy Now |
DISTI #
MD015E223MAB
|
Avnet Americas | Cap Ceramic 0.022uF 50V Z5U 20% Radial 2 Pin DIP 8.255mm 85?C Slide Pack - Bulk (Alt: MD015E223MAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 600 Factory Stock |
|
$1.4515 | Buy Now |
DISTI #
581-MD015E223M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .022uF Z5U 20 % 0.325 in RoHS: Not Compliant | 530 |
|
$1.9300 / $4.0600 | Buy Now |
DISTI #
MD015E223MAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .022uF Z5U 20 % 0.325 in Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$1.8000 / $1.9500 | Buy Now |
Part Details for MD015E223MAB
MD015E223MAB CAD Models
MD015E223MAB Part Data Attributes
|
MD015E223MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015E223MAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |