Part Details for MD015C104KAB by Kyocera AVX Components
Overview of MD015C104KAB by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015C104KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8155
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, Dip, Capacitance:0.1Μf, Voltage Rating:50V, Product Range:Dipguard Md Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Through Hole, Dielectric Characteristic:X7R, Lead Spacing:- Rohs Compliant: No |Kyocera Avx MD015C104KAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $4.3200 | Buy Now |
DISTI #
81AC9118
|
Newark | Cap 0.1Uf 50Vdc X7R 10% Rdl 2 Dip 8.255Mm Slide Pack Rohs Compliant: No |Kyocera Avx MD015C104KAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.5000 | Buy Now |
DISTI #
31C0903
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, Dip, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015C104KAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $4.3200 | Buy Now |
DISTI #
478-4873-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
460 In Stock |
|
$1.7466 / $4.2500 | Buy Now |
DISTI #
MD015C104KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, DIP - Bulk (Alt: MD015C104KAB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8944 | Buy Now |
DISTI #
581-MD015C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % 0.325 in RoHS: Not Compliant | 7635 |
|
$2.0500 / $4.0300 | Buy Now |
DISTI #
70195889
|
RS | Capacitor, Ceramic, 50 V, +/- 10, MD01, X7R, Radial Leaded, 0.098 in. (Max.) | AVX MD015C104KAB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3100 | RFQ |
|
Future Electronics | MD Series 6.6 x 3.43 mm 100 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Container: Tube | 2Tube |
|
$2.1000 / $2.2200 | Buy Now |
|
Bristol Electronics | 608 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 16 |
|
$1.2425 / $2.4850 | Buy Now |
Part Details for MD015C104KAB
MD015C104KAB CAD Models
MD015C104KAB Part Data Attributes:
|
MD015C104KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015C104KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |