Part Details for MD015C104JAB by Kyocera AVX Components
Overview of MD015C104JAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015C104JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3222
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 5%, Dip, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015C104JAB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2100 | Buy Now |
DISTI #
478-MD015C104JAB-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
400 In Stock |
|
$2.5871 / $5.0700 | Buy Now |
DISTI #
MD015C104JAB
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD015C104JAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400 |
|
$4.2871 | Buy Now |
DISTI #
581-MD015C104JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 5 % 0.325 in RoHS: Not Compliant | 0 |
|
$3.0400 / $5.9600 | Order Now |
|
Future Electronics | MD Series 6.6 x 3.43 mm 100 nF 50 V ±5 % Tolerance X7R Two Pin DIP/DIP Guard RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Tube | 0Tube |
|
$3.0600 / $3.1900 | Buy Now |
DISTI #
MD015C104JAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 5 % 0.325 in Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 600 In Stock |
|
$2.5900 / $3.9600 | Buy Now |
DISTI #
MD015C104JAB
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD015C104JAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400 |
|
$4.2871 | Buy Now |
Part Details for MD015C104JAB
MD015C104JAB CAD Models
MD015C104JAB Part Data Attributes:
|
MD015C104JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015C104JAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |