Part Details for MD011A100JAB by Kyocera AVX Components
Overview of MD011A100JAB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD011A100JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3036
|
Newark | Capacitor Ceramic 10Pf 100V, C0G, 5%, Dip, Capacitance:10Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD011A100JAB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.8300 | Buy Now |
DISTI #
MD011A100JAB-ND
|
DigiKey | CAP CER 10PF 100V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5621 | Buy Now |
DISTI #
MD011A100JAB
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD011A100JAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8954 | Buy Now |
DISTI #
581-MD011A100JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G (NP0) 5 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.6100 / $2.8000 | Order Now |
|
Future Electronics | MD Series 6.6 x 3.43 mm 10 pF 100 V ±5 % Tolerance C0G/NP0 Two Pin DIP/DIP Guard RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.4200 / $3.5600 | Buy Now |
DISTI #
MD011A100JAB
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD011A100JAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8954 | Buy Now |
Part Details for MD011A100JAB
MD011A100JAB CAD Models
MD011A100JAB Part Data Attributes:
|
MD011A100JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD011A100JAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |