-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5369
|
Newark | High Volt Protection T/R Sw, 4-Ch, Dfn18, Ic Function:High Voltage Protection T/R Switch, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Dfn, No. Of Pins:18Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MD0105K6-G Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
MD0105K6-G-ND
|
DigiKey | IC INTERFACE SPECIALIZED 18DFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1280 In Stock |
|
$4.5400 / $5.9800 | Buy Now |
DISTI #
MD0105K6-G
|
Avnet Americas | Circuit Protection Misc Four-Channel High Voltage Protection T/R Switch - Trays (Alt: MD0105K6-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5400 / $5.9800 | Buy Now |
DISTI #
689-MD0105K6-G
|
Mouser Electronics | Switch ICs - Various 4CH HV PROTECTION SWITCH RoHS: Compliant | 1081 |
|
$4.5400 / $5.9800 | Buy Now |
DISTI #
V36:1790_06454226
|
Arrow Electronics | High Voltage Current Limiting Protection 18-Pin DFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2350 | Americas - 160 |
|
$4.5910 / $4.9660 | Buy Now |
DISTI #
MD0105K6-G
|
Microchip Technology Inc | 4-CHANNEL HIGH VOLTAGE PROTECTION SWITCH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
470 Alternates Available |
|
$4.3200 / $5.9800 | Buy Now |
DISTI #
70452547
|
RS | 4-CHANNEL HIGH VOLTAGE PROTECTION SWITCH18 VDFN 5x5x1.0mm TRAY | Microchip Technology Inc. MD0105K6-G RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $6.1100 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | High Voltage Current Limiting Protection 18-Pin DFN EP Tray |
1460 In Stock 980 Factory Stock |
|
$4.3400 / $6.1600 | Buy Now |
DISTI #
76889523
|
Verical | High Voltage Current Limiting Protection 18-Pin DFN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 160 |
|
$4.5910 / $4.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD0105K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD0105K6-G
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N18 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MD0105K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD0105K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD0105K6-GM932 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MD0105K6-G vs MD0105K6-GM932 |